ElecSuper WE05DF-BES-ES
| Manufacturer | ElecSuperAsian Brands |
| MPN | WE05DF-BES-ES |
| LCSC Part # | C19170932 |
| Packaging | DFN1006-2L |
| Customer # | |
| Key Attributes | 12VC Clamp 6A Ipp ESD DIODE DFN1006-2L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | DFN1006-2L | |
| Clamping Voltage | 12V | |
| Operating Temperature | - | |
| Peak Pulse Current (Ipp) | 6A | |
| Peak Pulse Power Dissipation (Ppp) | 72W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The WE05DF-BES-ES is designed to protect voltage-sensitive components from damage or latch-up caused by ESD. Its excellent clamping capability, low leakage, and fast response time provide superior protection for board-level designs susceptible to ESD. The compact size and bidirectional design make it ideal for mobile phones, MP3 players, and portable applications requiring audio line protection.
Features
- IEC 61000-4-2 Level 4 ESD protection
- ±30kV contact discharge
- ±30kV air discharge
- 96W peak pulse power (8/20μs)
- Low clamping voltage
- Operating voltage: 5.0V
- Low leakage current
- RoHS compliant
- Protects one bidirectional line
- Junction capacitance: 15pF typical
Applications
- Mobile phones & accessories
- Portable digital assistants
- Laptops & handheld devices
- Digital cameras
- MP3 players
- Peripheral devices
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 50+ | $ 0.0135 | $ 0.68 |
| 500+ | $ 0.0103 | $ 5.15 |
| 1,500+ | $ 0.0085 | $ 12.75 |
| 10,000+ | $ 0.0075 | $ 75.00 |
| 20,000+ | $ 0.0065 | $ 130.00 |
| 50,000+ | $ 0.006 | $ 300.00 |
Standard Packaging10000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | DFN1006-2L | |
| Clamping Voltage | 12V | |
| Operating Temperature | - | |
| Peak Pulse Current (Ipp) | 6A | |
| Peak Pulse Power Dissipation (Ppp) | 72W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The WE05DF-BES-ES is designed to protect voltage-sensitive components from damage or latch-up caused by ESD. Its excellent clamping capability, low leakage, and fast response time provide superior protection for board-level designs susceptible to ESD. The compact size and bidirectional design make it ideal for mobile phones, MP3 players, and portable applications requiring audio line protection.
Features
- IEC 61000-4-2 Level 4 ESD protection
- ±30kV contact discharge
- ±30kV air discharge
- 96W peak pulse power (8/20μs)
- Low clamping voltage
- Operating voltage: 5.0V
- Low leakage current
- RoHS compliant
- Protects one bidirectional line
- Junction capacitance: 15pF typical
Applications
- Mobile phones & accessories
- Portable digital assistants
- Laptops & handheld devices
- Digital cameras
- MP3 players
- Peripheral devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



