ElecSuper TPD4E05U06QDQARQ1-ES
| Manufacturer | ElecSuperAsian Brands |
| MPN | TPD4E05U06QDQARQ1-ES |
| LCSC Part # | C19170925 |
| Packaging | DFN2510 |
| Customer # | |
| Key Attributes | 15VC Clamp 4.5A@8/20us Ipp ESD DIODE DFN2510 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | DFN2510 | |
| Clamping Voltage | 15V | |
| Operating Temperature | - | |
| Peak Pulse Current (Ipp) | 4.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 70W@8/20us | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TPD4E05U06QDQARQ1-ES is designed to protect voltage-sensitive components from ESD and transient voltage events. Its excellent clamping capability, low leakage current, and fast response time make it an ideal choice for ESD protection in space-constrained designs.
Features
AI Translation
- IEC 61000-4-2 Level 4 ESD protection compliant
- Contact discharge: ±20kV
- Air discharge: ±20kV
- IEC 61000-4-4 EFT protection compliant: 40A (5/50ns)
- IEC 61000-4-5 surge protection compliant: 4.5A (8/20us)
- RoHS compliant
- Protects four I/O lines
- Ultra-low capacitance: 0.6pF (typical)
- Low clamping voltage
- Low leakage current
- Solid-state silicon technology
Applications
AI Translation
- Monitors and flat panel displays
- Laptops
- SIM card ports
- ATM interfaces
In-Stock: 5,300
5,300 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0356 | $ 0.71 |
| 200+ | $ 0.0271 | $ 5.42 |
| 600+ | $ 0.0224 | $ 13.44 |
| 3,000+ | $ 0.0196 | $ 58.80 |
| 9,000+ | $ 0.0171 | $ 153.90 |
| 21,000+ | $ 0.0158 | $ 331.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | DFN2510 | |
| Clamping Voltage | 15V | |
| Operating Temperature | - | |
| Peak Pulse Current (Ipp) | 4.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 70W@8/20us | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TPD4E05U06QDQARQ1-ES is designed to protect voltage-sensitive components from ESD and transient voltage events. Its excellent clamping capability, low leakage current, and fast response time make it an ideal choice for ESD protection in space-constrained designs.
Features
AI Translation
- IEC 61000-4-2 Level 4 ESD protection compliant
- Contact discharge: ±20kV
- Air discharge: ±20kV
- IEC 61000-4-4 EFT protection compliant: 40A (5/50ns)
- IEC 61000-4-5 surge protection compliant: 4.5A (8/20us)
- RoHS compliant
- Protects four I/O lines
- Ultra-low capacitance: 0.6pF (typical)
- Low clamping voltage
- Low leakage current
- Solid-state silicon technology
Applications
AI Translation
- Monitors and flat panel displays
- Laptops
- SIM card ports
- ATM interfaces
C19170925 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



