LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ElecSuper PESDNC2FD5VBS-ES product image
  • PESDNC2FD5VBS-ES thumbnail 1
  • PESDNC2FD5VBS-ES thumbnail 2
  • PESDNC2FD5VBS-ES thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ElecSuper PESDNC2FD5VBS-ESRoHS

Manufacturer
ElecSuperAsian Brands
MPN
PESDNC2FD5VBS-ES
LCSC Part #
C19170896
Packaging
DFN1006-2L
Customer #
Key Attributes
12VC Clamp 6A@8/20us Ipp ESD DIODE DFN1006-2L
Datasheetpdf iconElecSuper PESDNC2FD5VBS-ES
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0106$ 0.53
500+$ 0.0081$ 4.05
1,500+$ 0.0067$ 10.05
10,000+$ 0.0058$ 58.00
20,000+$ 0.0051$ 102.00
50,000+$ 0.0047$ 235.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerElecSuper
PackagingDFN1006-2L
Clamping Voltage12V
Operating Temperature-40℃~+125℃
Peak Pulse Current (Ipp)6A@8/20us
Peak Pulse Power Dissipation (Ppp)72W@8/20us
Number of Channels1
Voltage - Breakdown5.6V
typeESD
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging10000
Sales UnitPiece

Introduction

AI Translation

PESDNC2FD5VBS-ES is designed to protect voltage-sensitive components from damage or latch-up caused by ESD. Its excellent clamping capability, low leakage, and fast response time provide best-in-class protection for board-level designs exposed to ESD. Thanks to its compact size and bidirectional design, it is ideal for mobile phones, MP3 players, and portable applications requiring audio line protection.

Features

AI Translation
  • IEC 61000-4-2 Level 4 ESD protection
  • ±30kV contact discharge
  • ±30kV air discharge
  • 96W peak pulse power (8/20μs)
  • Low clamping voltage
  • Operating voltage: 5.0V
  • Low leakage current
  • RoHS compliant
  • Protects one bidirectional line
  • Junction capacitance: 15pF typical

Applications

AI Translation
  • Mobile phones & accessories
  • Portable digital assistants
  • Laptops & handheld devices
  • Digital cameras
  • MP3 players
  • Peripheral devices