LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ElecSuper D5V0L1B2LPSQ-ES product image
  • D5V0L1B2LPSQ-ES thumbnail 1
  • D5V0L1B2LPSQ-ES thumbnail 2
  • D5V0L1B2LPSQ-ES thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ElecSuper D5V0L1B2LPSQ-ESRoHS

Manufacturer
ElecSuperAsian Brands
MPN
D5V0L1B2LPSQ-ES
LCSC Part #
C19170836
Packaging
DFN1006-2L
Customer #
Key Attributes
12VC Clamp 6A Ipp ESD DIODE DFN1006-2L
Datasheetpdf iconElecSuper D5V0L1B2LPSQ-ES
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0135$ 0.68
500+$ 0.0103$ 5.15
1,500+$ 0.0085$ 12.75
10,000+$ 0.0075$ 75.00
20,000+$ 0.0065$ 130.00
50,000+$ 0.006$ 300.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerElecSuper
PackagingDFN1006-2L
Clamping Voltage12V
Operating Temperature-
Peak Pulse Current (Ipp)6A
Peak Pulse Power Dissipation (Ppp)72W
Number of Channels1
Voltage - Breakdown5.6V
typeESD
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging10000
Sales UnitPiece

Introduction

AI Translation

The D5V0L1B2LPSQ-ES is designed to protect voltage-sensitive components from damage or latch-up caused by ESD. Its excellent clamping capability, low leakage current, and fast response time provide best-in-class protection for ESD-susceptible board-level designs. Its compact size and bidirectional design make it ideal for mobile phones, MP3 players, and portable applications requiring audio line protection.

Features

AI Translation
  • IEC 61000-4-2 Level 4 ESD protection
  • ±30kV contact discharge
  • ±30kV air discharge
  • 96W peak pulse power (8/20μs)
  • Low clamping voltage
  • Operating voltage: 5.0V
  • Low leakage current
  • RoHS compliant
  • Protects one bidirectional line
  • Junction capacitance: 15pF typical

Applications

AI Translation
  • Mobile phones & accessories
  • Portable digital assistants
  • Laptops & handheld devices
  • Digital cameras
  • MP3 players
  • Peripheral devices