OMRON G6K-2F-RF DC5
| Manufacturer | |
| Mfr. Part # | G6K-2F-RF DC5 |
| LCSC Part # | C19166144 |
| Package | - |
| Customer # | |
| Key Attributes | Surface-mounting High-frequency Relay |
| Description | Two groups of conversions: 2C(Double-pole double-throw conversion) 1A 5V High Frequency (RF) Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/High Frequency (RF) Relays | |
| Manufacturer | OMRON | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
In-Stock:
181 
181
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 12.6015 | $ 12.60 |
10+ | $ 12.0094 | $ 120.09 |
30+ | $ 10.9836 | $ 329.51 |
100+ | $ 10.0891 | $ 1008.91 |
Standard Packaging 300/Full
Reel | ||
Better price for more quantity?
$