LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon CY7C243-25PC product image
Images for reference only

Infineon CY7C243-25PC

Manufacturer
MPN
CY7C243-25PC
LCSC Part #
C19162690
Packaging
-
Customer #
Key Attributes
Memory (ICs)
Datasheetpdf iconInfineon CY7C243-25PC
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 34.2993$ 34.30
192+$ 13.6855$ 2627.62
504+$ 13.2283$ 6667.06
1,008+$ 13.0027$ 13106.72
Standard Packaging24/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerInfineon
Packaging-
Features-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging24
Sales UnitPiece

Introduction

AI Translation

CY7C243 and CY7C244 are high-performance 4K x 8 CMOS EPROMs. They are available in 300-mil and 600-mil wide packages, respectively. Reprogrammable packages include an erase window that allows erasure and reprogramming upon exposure to ultraviolet light. The memory cells utilize proven EPROM floating-gate technology with a byte-wide intelligent programming algorithm. These devices serve as direct replacements for bipolar devices, offering the advantages of low power consumption and high programming yield. EPROM cells require only 12.5V for the high voltage supply, and the low current demand supports gang programming. Each memory cell is programmed, erased, and repeatedly tested prior to packaging, ensuring 100% testability. Each EPROM is AC performance tested to guarantee that the product meets DC and AC specification limits after user programming. Read operation is achieved by asserting CS1 active low and CS2 active high. The contents of the memory cell addressed by the address lines will appear on the output lines.

Features

AI Translation
  • CMOS technology for optimal speed/power balance
  • Windowed package for reprogramming capability
  • High-speed, commercial grade 20ns
  • Low power, commercial grade 550mW
  • EPROM technology, 100% programmable
  • Available in 300-mil or 600-mil packages
  • 5V ±10% VCC operating voltage
  • ESD protection greater than 2001V
  • TTL-compatible I/O
  • Direct replacement for bipolar PROMs