MICROCHIP MCP4726A0T-E/CH
| Manufacturer | |
| Mfr. Part # | MCP4726A0T-E/CH |
| LCSC Part # | C191581 |
| Package | SOT-23-6 |
| Customer # | |
| Key Attributes | 8/10/12-Bit Voltage Output Digital-to-Analog Converter with EEPROM and I²C Interface |
| Description | 6us 2.7V~5.5V 14.5LSB I2C SOT-23-6 Digital to Analog Converters (DAC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | MICROCHIP | |
| Package | SOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
9,724
9,724
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1031 | $ 1.10 |
10+ | $ 0.9063 | $ 9.06 |
30+ | $ 0.7983 | $ 23.95 |
100+ | $ 0.6773 | $ 67.73 |
500+ | $ 0.6225 | $ 311.25 |
1,000+ | $ 0.5983 | $ 598.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$