LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon CYPD5126-40LQXIT product image
Images for reference only

Infineon CYPD5126-40LQXITRoHS

Manufacturer
MPN
CYPD5126-40LQXIT
LCSC Part #
C19146885
Packaging
QFN-40(6x6)
Customer #
Key Attributes
USB Type-C Port Controller
Datasheetpdf iconInfineon CYPD5126-40LQXIT
In-Stock: 52
52 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.2859$ 4.29
10+$ 4.1717$ 41.72
30+$ 4.0966$ 122.90
100+$ 4.02$ 402.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Application Specific Microcontrollers
ManufacturerInfineon
PackagingQFN-40(6x6)
Voltage - Supply2.75V~5.5V
Operating Temperature-40℃~+85℃
FeaturesPower-on reset (POR);Undervoltage detection (BOR/LVD/LVR/LVI);External pin reset (NRST);Built-in general-purpose timer

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

EZ-PD™ CCG5C is a one-port USB Type-C controller that complies with the latest USB Type-C and Power Delivery (PD ) specifications. CCG5C provides a complete USB Type-C and USB PD port control solution for PCs and notebooks. CCG5C includes a 32-bit, 48-MHz Arm Cortex-M0 processor with 128-KB flash and integrates a complete Type-C Transceiver including the Type-C termination resistors Rp, Rd, and dead battery Rd termination. CCG5C is available in a 40-pin QFN package.

Features

AI Translation
  • USB-PD
    • Supports latest USB PD 3.0 Specification
    • Fast Role Swap (FRS)
    • Extended data messaging
  • Type-C
    • Integrated current sources for DFP role (Rp)
      • Default current at 500 mA/900 mA
      • 1.5 A
      • 3 A
    • Integrated Rd resistor for UFP role
    • Integrated VCONN FETs to power EMCA cables
    • Integrated dead battery termination
    • Integrated high-voltage protection on CC and SBU pins to protect against accidental shorts to the VBUS pin on the Type-C connector
  • Legacy Charging
    • BCv1.2 (source and sink)
    • Apple charging (source only)
  • Protection
    • Configurable hardware controlled VBUS
      • Overvoltage protection (OVP)
      • Undervoltage protection (UVP)
      • Overcurrent protection (OCP)
    • Overcurrent protection (OCP) for VCONN
    • High-voltage VBUS short protection for SBU & CC pins
  • Mux
    • Integrated USB2.0 analog mux for USB 2.0 HS data and UART data
    • Integrated SBU analog mux for alternate modes (Displayport and Thunderbolt)
  • LDO
    • Integrated high-voltage LDO operational up to 21.5 V for dead battery mode operation
  • CSA
    • VBUS high-side Current Sense Amplifier capable of measuring current across 10-mΩ resistance
  • PFET Gate Drivers
    • Gate Drivers tolerant to 24 V to drive external VBUS PFET on the consumer and provider path
    • Slew Rate Control
  • 32-bit MCU Subsystem
    • 48-MHz Arm Cortex-M0 CPU
    • 128-KB Flash
    • 12-KB SRAM
  • Integrated Digital Blocks
    • Two integrated timers and counters to meet response times required by the USB-PD protocol
    • Four runtime serial communication blocks (SCBs) with reconfigurable I2C, SPI, or UART functionality
  • Clocks and Oscillators
    • Integrated oscillator eliminating the need for an external clock
  • Operating Range
    • VSYS (2.75 V–5.5 V)
    • VBUS (4.0 V–21.5 V)
  • Hot-Swappable I/Os
    • I2C pins from SCB1 and CC1, CC2 pins are hot-swappable
  • Packages: 6.0 mm × 6.0 mm, 0.5 mm, 40-pin QFN
    • Supports industrial temperature range -40 ℃ to +85 ℃

Applications

AI Translation
  • PCs and notebooks
  • Thunderbolt, Non-Thunderbolt hosts and devices/docks