HIWA FDD1.25-187(5)
| Manufacturer | HIWAAsian Brands |
| MPN | FDD1.25-187(5) |
| LCSC Part # | C191396 |
| Packaging | - |
| Customer # | |
| Key Attributes | Quick Connects, Quick Disconnect Connectors RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Manufacturer | HIWA | |
| Packaging | - | |
| Specification | 4.75 | |
| Current Rating (Max) | 10A | |
| Tail Diameter | 3.8mm | |
| Jacket Type | Pre-insulated | |
| Wire Gauge - AWG | 16~22 | |
| Overall Length | 19mm | |
| Terminal Type | Blade Terminal | |
| Wire Gauge - SQMM | 0.5~1.5 | |
| Contact Material | Brass |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.059 | $ 0.59 |
| 100+ | $ 0.0465 | $ 4.65 |
| 300+ | $ 0.0403 | $ 12.09 |
| 1,000+ | $ 0.0356 | $ 35.60 |
| 5,000+ | $ 0.0319 | $ 159.50 |
| 10,000+ | $ 0.03 | $ 300.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



