U-BLOX EVK-NORA-W101-00
| Manufacturer | |
| MPN | EVK-NORA-W101-00 |
| LCSC Part # | C19138701 |
| Packaging | - |
| Customer # | |
| Key Attributes | RF, RFID, Wireless Evaluation Boards RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/RF, RFID, Wireless Evaluation Boards | |
| Manufacturer | U-BLOX | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The EVK-NORA-W10 evaluation kit provides stand-alone use of the NORA-W10 series module. This guide describes the hardware functionality of the EVK-NORA-W10 board and includes setup instructions for starting development. All pins and interfaces supported on NORA-W10 series modules are conveniently accessed from the evaluation board. A simple USB connection provides the physical interface for the power, programming, and COM ports. A USB peripheral connector, reset button, and four other user buttons are available. GPIO signals are available on headers that are compatible with the Arduino form factor, which allows for the convenient use of existing Arduino shields. Current sense resistors allow for measuring current into the module and into the shield.
Features
- IEEE 802.11 b/g/n protocol Wi-Fi subsystem
- Bluetooth LE subsystem supporting Bluetooth 5 and Bluetooth mesh
- Xtensa 32-bit LX7 dual core processor up to 240MHz operation
- Memory 384KB ROM and 512 KB SRAM
- Option for external SPI PSRAM for NORA-10x-00B version
- A QFN56 7×7 mm package
- EVK-NORA-W10 HW interfaces:
- 3 UARTs, UART0 is the primary and must not be allocated to anything else
- 32 GPIOs programmable
- 4xSPI, the CS0 is reserved for internal flash memory
- 2xI2C
- 2xI2S
- 2xUSB 2.0 full speed (OTG + serial /JTAG controller)
- Global certification
- Evaluation board for NORA-W101 or NORA-W106 modules COM ports and debug ports over USB
- 32 GPIOs accessible on pin sockets and test points
- Buttons and status LEDs for user interaction
- Arduino compatible pin socket interface
- 32.768 kHz crystal
- USB peripheral connector
- Power input through USB-C or pin sockets
- Current measurement access points from pin headers and jumpers
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 125.9793 | $ 125.98 |
| 200+ | $ 50.2664 | $ 10053.28 |
| 500+ | $ 48.5873 | $ 24293.65 |
Standard Packaging1/Full Box | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/RF, RFID, Wireless Evaluation Boards | |
| Manufacturer | U-BLOX | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The EVK-NORA-W10 evaluation kit provides stand-alone use of the NORA-W10 series module. This guide describes the hardware functionality of the EVK-NORA-W10 board and includes setup instructions for starting development. All pins and interfaces supported on NORA-W10 series modules are conveniently accessed from the evaluation board. A simple USB connection provides the physical interface for the power, programming, and COM ports. A USB peripheral connector, reset button, and four other user buttons are available. GPIO signals are available on headers that are compatible with the Arduino form factor, which allows for the convenient use of existing Arduino shields. Current sense resistors allow for measuring current into the module and into the shield.
Features
- IEEE 802.11 b/g/n protocol Wi-Fi subsystem
- Bluetooth LE subsystem supporting Bluetooth 5 and Bluetooth mesh
- Xtensa 32-bit LX7 dual core processor up to 240MHz operation
- Memory 384KB ROM and 512 KB SRAM
- Option for external SPI PSRAM for NORA-10x-00B version
- A QFN56 7×7 mm package
- EVK-NORA-W10 HW interfaces:
- 3 UARTs, UART0 is the primary and must not be allocated to anything else
- 32 GPIOs programmable
- 4xSPI, the CS0 is reserved for internal flash memory
- 2xI2C
- 2xI2S
- 2xUSB 2.0 full speed (OTG + serial /JTAG controller)
- Global certification
- Evaluation board for NORA-W101 or NORA-W106 modules COM ports and debug ports over USB
- 32 GPIOs accessible on pin sockets and test points
- Buttons and status LEDs for user interaction
- Arduino compatible pin socket interface
- 32.768 kHz crystal
- USB peripheral connector
- Power input through USB-C or pin sockets
- Current measurement access points from pin headers and jumpers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8517629200 |
| USHTS | 8517620090 |
| TARIC | 8517620000 |
| CAHTS | 8517620090 |
| BRHTS | 85176299 |
| INHTS | 85176290 |
| MXHTS | 8517.62.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8517629200 |
| USHTS | 8517620090 |
| TARIC | 8517620000 |
| Type | Details |
|---|---|
| CAHTS | 8517620090 |
| BRHTS | 85176299 |
| INHTS | 85176290 |
| MXHTS | 8517.62.99 |

