TI MSP430F1232IPWR
| Manufacturer | |
| MPN | MSP430F1232IPWR |
| LCSC Part # | C19138 |
| Packaging | TSSOP-28 |
| Customer # | |
| Key Attributes | MIXED SIGNAL MICROCONTROLLER |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | TSSOP-28 | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 8KB | |
| CPU Core | MSP430 CPU16 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 8MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 22 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Texas Instruments MSP430 family of ultralow- power microcontrollers consist of several devices featuring different sets of peripherals targeted for various applications. The architecture, combined with five low power modes is optimized to achieve extended battery life in portable measurement applications. The device features a powerful 16- bit RISC CPU, 16- bit registers, and constant generators that attribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows wake- up from low- power modes to active mode in less than 6μs. The MSP430x11x2 and MSP430x12x2 series are ultralow- power mixed signal microcontrollers with a built- in 16- bit timer, 10- bit A/D converter with integrated reference and data transfer controller (DTC) and fourteen or twenty- two I/O pins. In addition, the MSP430x12x2 series microcontrollers have built- in communication capability using asynchronous (UART) and synchronous (SPI) protocols. Digital signal processing with the 16- bit RISC performance enables effective system solutions such as glass breakage detection with signal analysis (including wave digital filter algorithm). Another area of application is in stand- alone RF sensors.
Features
- Low Supply Voltage Range 1.8 V to 3.6 V
- Ultralow- Power Consumption: Active Mode: 200μA at 1 MHz, 2.2 V; Standby Mode: 0.7μA; Off Mode (RAM Retention): 0.1μA
- Five Power Saving Modes
- Wake- Up From Standby Mode in less than 6μs
- 16- Bit RISC Architecture, 125 ns Instruction Cycle Time
- Basic Clock Module Configurations: Various Internal Resistors, Single External Resistor, 32- kHz Crystal, High Frequency Crystal Resonator, External Clock Source
- 16- Bit Timer_A With Three Capture/Compare Registers
- 10- Bit, 200- ksps A/D Converter With Internal Reference, Sample- and- Hold, Autoscan, and Data Transfer Controller
- Serial Communication Interface (USARTO) With Software- Selectable Asynchronous UART or Synchronous SPI (MSP430x12x2 Only)
- Serial Onboard Programming, No External Programming Voltage Needed
- Programmable Code Protection by Security Fuse
- Supply Voltage Brownout Protection
Applications
- Glass breakage detection with signal analysis (including wave digital filter algorithm)
- Stand- alone RF sensors
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.646 | $ 1.65 |
| 10+ | $ 1.386 | $ 13.86 |
| 30+ | $ 1.2219 | $ 36.66 |
| 100+ | $ 1.0318 | $ 103.18 |
| 500+ | $ 0.9571 | $ 478.55 |
| 1,000+ | $ 0.9246 | $ 924.60 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | TSSOP-28 | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 8KB | |
| CPU Core | MSP430 CPU16 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 8MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 22 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Texas Instruments MSP430 family of ultralow- power microcontrollers consist of several devices featuring different sets of peripherals targeted for various applications. The architecture, combined with five low power modes is optimized to achieve extended battery life in portable measurement applications. The device features a powerful 16- bit RISC CPU, 16- bit registers, and constant generators that attribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows wake- up from low- power modes to active mode in less than 6μs. The MSP430x11x2 and MSP430x12x2 series are ultralow- power mixed signal microcontrollers with a built- in 16- bit timer, 10- bit A/D converter with integrated reference and data transfer controller (DTC) and fourteen or twenty- two I/O pins. In addition, the MSP430x12x2 series microcontrollers have built- in communication capability using asynchronous (UART) and synchronous (SPI) protocols. Digital signal processing with the 16- bit RISC performance enables effective system solutions such as glass breakage detection with signal analysis (including wave digital filter algorithm). Another area of application is in stand- alone RF sensors.
Features
- Low Supply Voltage Range 1.8 V to 3.6 V
- Ultralow- Power Consumption: Active Mode: 200μA at 1 MHz, 2.2 V; Standby Mode: 0.7μA; Off Mode (RAM Retention): 0.1μA
- Five Power Saving Modes
- Wake- Up From Standby Mode in less than 6μs
- 16- Bit RISC Architecture, 125 ns Instruction Cycle Time
- Basic Clock Module Configurations: Various Internal Resistors, Single External Resistor, 32- kHz Crystal, High Frequency Crystal Resonator, External Clock Source
- 16- Bit Timer_A With Three Capture/Compare Registers
- 10- Bit, 200- ksps A/D Converter With Internal Reference, Sample- and- Hold, Autoscan, and Data Transfer Controller
- Serial Communication Interface (USARTO) With Software- Selectable Asynchronous UART or Synchronous SPI (MSP430x12x2 Only)
- Serial Onboard Programming, No External Programming Voltage Needed
- Programmable Code Protection by Security Fuse
- Supply Voltage Brownout Protection
Applications
- Glass breakage detection with signal analysis (including wave digital filter algorithm)
- Stand- alone RF sensors
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



