AMS AS5013-IQFT
| Manufacturer | |
| MPN | AS5013-IQFT |
| LCSC Part # | C19136151 |
| Packaging | QFN-16(4x4) |
| Customer # | |
| Key Attributes | Low Power Integrated Hall iC for Human Interface Applications |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | AMS | |
| Packaging | QFN-16(4x4) | |
| Operating Temperature | -20℃~+80℃ | |
| Features | Automatic gain control (AGC);Under-voltage lockout | |
| Voltage - Supply | 2.7V~3.6V | |
| Out Type | I2C | |
| Minimum Field | 30mT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AS5013 is a complete Hall Sensor IC for smart navigation key applications to meet the low power requirements and host SW integration challenges for products such as cell phones and smart handheld devices. Due to the on chip processing engine, system designers are not tasked with integrating complex SW algorithms on their host processor thus leading to rapid development cycles. The AS5013 single-chip IC includes 5 integrated Hall sensing elements for detecting up to ±2mm lateral displacement, high resolution ADC, XY coordinate and motion detection engine combined with a smart power management controller. The X and Y positions coordinates and magnetic field information for each Hall sensor element is transmitted over a 2-wire I²C compliant interface to the host processor. The AS5013 is available in a small 16-pin 4mmx4mmx0.55mm QFN package and specified over an operating temperature of -20℃ to 80℃
Features
- Complete system-on-chip
- High reliability due to non-contact sensing
- Low power consumption
Applications
- Mobile phones
- MP3 players
- PDAs
- GPS receivers
- Gaming consoles
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.9328$ 4.0211 | $ 4.02 |
| 10+ | $ 6.7708$ 3.9271 | $ 39.27 |
| 30+ | $ 6.6619$ 3.8639 | $ 115.92 |
| 100+ | $ 6.5529$ 3.8007 | $ 380.07 |
Standard Packaging1000/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



