LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ISOCOM TLP521-4X product image
  • TLP521-4X thumbnail 1
  • TLP521-4X thumbnail 2
  • TLP521-4X thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ISOCOM TLP521-4XRoHS

Manufacturer
MPN
TLP521-4X
LCSC Part #
C191338
Packaging
DIP-16
Customer #
Key Attributes
OPTOISOLATOR 5.3kV 4CH TRANS DIP-16
Datasheetpdf iconISOCOM TLP521-4X
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerISOCOM
PackagingDIP-16
Rise time4us
Output Current50mA
Fall time3us
Vce Saturation(VCE(sat))400mV@8mA,1mA
Load Voltage55V
Reverse Voltage6V
Current transfer ratio600%;50%
Voltage - Forward(Vf)1.15V
Forward Current(If)50mA
Number of Channels4
Operating Temperature-30℃~+100℃
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)5.3kV
Features-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

The TLP521, TLP521-2 and TLP521-4 series of optically coupled isolator consist of an infrared light emitting diode and an NPN silicon photo transistor in a space efficient Dual In Line Plastic Package.

Features

AI Translation
  • AC Isolation Voltage 5300VRMS
  • CTR Selections Available
  • Wide Operating Temperature Range - 30°C to +100°C
  • Lead Free and RoHS Compliant
  • UL File E91231
  • Package Code “EE”
  • VDE Approval Certificate No. 40028086

Applications

AI Translation
  • Computer Terminals
  • Industrial System Controllers
  • Measuring Instruments
  • Signal Transmission between Systems of Different Potentials and Impedances