ISOCOM TLP521-4GBSM
| Manufacturer | |
| MPN | TLP521-4GBSM |
| LCSC Part # | C191332 |
| Packaging | SMD-16P |
| Customer # | |
| Key Attributes | OPTOISOLATOR 5.3kV 4CH TRANS SMD-16P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | ISOCOM | |
| Packaging | SMD-16P | |
| Fall time | 3us | |
| Output Current | 50mA | |
| Rise time | 4us | |
| Vce Saturation(VCE(sat)) | 400mV@8mA,1mA | |
| Load Voltage | 55V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.15V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 4 | |
| Operating Temperature | -30℃~+100℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5.3kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TLP521, TLP521-2 and TLP521-4 series of optically coupled isolator consist of an infrared light emitting diode and an NPN silicon photo transistor in a space efficient Dual In Line Plastic Package.
Features
AI Translation
- AC Isolation Voltage 5300VRMS
- CTR Selections Available
- Wide Operating Temperature Range - 30°C to +100°C
- Lead Free and RoHS Compliant
- UL File E91231
- Package Code “EE”
- VDE Approval Certificate No. 40028086
Applications
AI Translation
- Computer Terminals
- Industrial System Controllers
- Measuring Instruments
- Signal Transmission between Systems of Different Potentials and Impedances
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | ISOCOM | |
| Packaging | SMD-16P | |
| Fall time | 3us | |
| Output Current | 50mA | |
| Rise time | 4us | |
| Vce Saturation(VCE(sat)) | 400mV@8mA,1mA | |
| Load Voltage | 55V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.15V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 4 | |
| Operating Temperature | -30℃~+100℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5.3kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TLP521, TLP521-2 and TLP521-4 series of optically coupled isolator consist of an infrared light emitting diode and an NPN silicon photo transistor in a space efficient Dual In Line Plastic Package.
Features
AI Translation
- AC Isolation Voltage 5300VRMS
- CTR Selections Available
- Wide Operating Temperature Range - 30°C to +100°C
- Lead Free and RoHS Compliant
- UL File E91231
- Package Code “EE”
- VDE Approval Certificate No. 40028086
Applications
AI Translation
- Computer Terminals
- Industrial System Controllers
- Measuring Instruments
- Signal Transmission between Systems of Different Potentials and Impedances
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



