LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon CY22391LTXC-06 product image
Images for reference only

Infineon CY22391LTXC-06RoHS

Manufacturer
MPN
CY22391LTXC-06
LCSC Part #
C19121822
Packaging
QFN-32(5x5)
Customer #
Key Attributes
166MHz 3V~3.6V 8 QFN-32(5x5) Clock Generators, PLLs, Frequency Synthesizers RoHS
Datasheetpdf iconInfineon CY22391LTXC-06

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers
ManufacturerInfineon
PackagingQFN-32(5x5)
Operating Temperature-10℃~+70℃
Clock/OscillatorExternal
Output Frequency(Max)166MHz
Voltage - Supply3V~3.6V
Period Jitter, Peak-to-Peak250ps;-
Phase Offset-
FeaturesOn-chip VCO/DCO;Built-in phase-locked loop
Output Level-
Phase Jitter-
Number of Outputs8

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging46
Sales UnitPiece

Introduction

AI Translation

The CY22388 family of devices has an analog VCXO, four PLLs, up to eight clock outputs and frequency selection capabilities. The frequency selects do not modify any PLL frequency. Instead they allow the user to choose among eight different output divider selections depending on the clock and package configuration. There is one programmable OE/PD#. The OE/PD# pin can be programmed as either an output enable pin or a power-down pin. The OE function can be programmed to disable a selected set of outputs when low, leaving the remaining outputs running. Full-chip power-down disables all outputs and the PLLs and most of the active circuitry when low. The advantage of having four PLLs is that a single device can generate up to four independent frequencies from a single crystal. Generally a design may require up to four oscillators to accomplish what could be done with a single CY22388. Each PLL is independent and can be configured to generate a voltage-controlled oscillator (VCO) frequency between 62.5 MHz and 250 MHz. Each PLL can then, in turn, be divided down with post dividers to generate the clock output frequency of the user’s choice. The output divider allows each clock output to be divided by 1, 2, 3, 4, 5, 6, 8, 9, 10, 12 or 15. The PLL maximum is reduced to 166 MHz in ‘divide by 1’ mode due to output buffer limitations. Outputs that allow frequency switching perform a glitch-free transition. A glitch is defined as a high- or low-time shorter than half the smaller of the two periods being switched between. Extended low time (even many cycles in duration) is acceptable. Selected clock outputs are capable of being powered off a separate 2.5-V supply. This allows for driving lower voltage swing inputs. The CY22388/89/91 device still requires 3.3 V to power the oscillator and all other internal PLL circuitry. For the 2.5-V output option, refer to the CY22388 application note. Selected clocks and pinout diagrams are explained in this application note. Clock D can obtain its output from either the reference source or PLL1/N1 with N1 being defined as the output divider for PLL1. Clock H is defined as a copy of clock D. Clock D is only available from PLL1/N1 on the 16-pin package. For CY22388, CLKB and CLKC have related frequencies. For CY22389 and CY22391, CLKD and CLKF have related frequencies, CLKA and CLKB have related frequencies, and CLKC and CLKE have related frequencies. Related frequencies come from the same PLL but can have different divider values. To minimize parts per million (PPM) error on the clock outputs, you must choose a crystal reference frequency that is a common multiple of the desired PLL frequencies. While this is the ideal situation, this is not always the case and the PLLs have high-resolution counters internally to help minimize frequency deviation from the desired frequency. PLL VCO frequencies are generated by the following equation: F_VCO = F_REF × (P / Q) where FREF is the reference input frequency, P is the PLL feedback divider, and Q is the reference input divider. A PLL is a feedback system where the VCO frequency divided by P and reference frequency divided by Q are constantly being compared and the VCO frequency is adjusted to achieve a locked state.

Features

AI Translation
  • Fully integrated phase-locked loops (PLLs)
  • Small quad flat no-leads (QFN) package option, 40% smaller than 20-pin TSSOP, 22% smaller than 16-pin TSSOP
  • Selectable output frequency
  • Programmable output frequencies
  • Output frequency range: 1 MHz to 166 MHz
  • Input frequency range: Crystal: 10 MHz to 30 MHz; External reference: 1 MHz to 100 MHz
  • Analog voltage-control crystal oscillator (VCXO)
  • 16-/20-pin TSSOP and 32-pin QFN packages
  • 3.3-V operation with 2.5-V output buffer option
  • Multiple high-performance PLLs allow synthesis of unrelated frequencies
  • Integration eliminates the need for external loop filter components
  • Meets critical timing requirements in complex system designs
  • Enables application compatibility
  • Complete VCXO solution with ±120 ppm (typical pull range)
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 17.5857$ 17.59
184+$ 7.0177$ 1291.26
506+$ 6.783$ 3432.20
1,012+$ 6.6664$ 6746.40
Standard Packaging46/Full Bag
Better price for more quantity?
$