Infineon CY8C20346A-24LQXIT
| Manufacturer | |
| MPN | CY8C20346A-24LQXIT |
| LCSC Part # | C19116747 |
| Packaging | QFN-24(4x4) |
| Customer # | |
| Key Attributes | QFN-24(4x4) Application Specific Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | QFN-24(4x4) | |
| Voltage - Supply | 1.71V~5.5V | |
| Program Storage Size | 16KB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The basic operation of the TS2000 User Module is to give the actuator drive circuit a specific PWM signal that is periodically updated. By giving different sequences of PWM values, the actuator produces different effects.
Features
AI Translation
- Haptics effects based on industry proven Immersion TouchSense 2000 Haptics Effect Library
- Selection of up to 14 different effects
- Selection of two actuator models
- Improved user accuracy of CapSense buttons due to tactile feedback
- Up to 3.3-V operation
- Simple API to play haptic effects
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.9169 | $ 3.92 |
| 200+ | $ 1.5625 | $ 312.50 |
| 500+ | $ 1.5111 | $ 755.55 |
| 1,000+ | $ 1.4853 | $ 1485.30 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

