CREE LED C3D04060E
| Manufacturer | |
| Mfr. Part # | C3D04060E |
| LCSC Part # | C191085 |
| Package | TO-252-2(DPAK) |
| Customer # | |
| Description | 600V 1.7V@4A 13.5A TO-252-2(DPAK) Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | CREE LED | |
| Package | TO-252-2(DPAK) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3600 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.7157 | $ 1.72 |
10+ | $ 1.4739 | $ 14.74 |
30+ | $ 1.3227 | $ 39.68 |
100+ | $ 1.167 | $ 116.70 |
500+ | $ 1.0975 | $ 548.75 |
1,000+ | $ 1.0672 | $ 1067.20 |
Standard Packaging 3600/Full
Tube | ||