LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW IRLB3034(UMW) product image
  • IRLB3034(UMW) thumbnail 1
  • IRLB3034(UMW) thumbnail 2
  • IRLB3034(UMW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW IRLB3034(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
IRLB3034(UMW)
LCSC Part #
C19100597
Packaging
TO-220
Customer #
Key Attributes
MOSFET N-CH 40V 195A TO-220
Datasheetpdf iconUMW IRLB3034(UMW)
In-Stock: 410
410 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5276$ 0.53
10+$ 0.4224$ 4.22
50+$ 0.3698$ 18.49
100+$ 0.3188$ 31.88
500+$ 0.2886$ 144.30
1,000+$ 0.271$ 271.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerUMW
PackagingTO-220
Drain to Source Voltage40V
Output Capacitance(Coss)1.98nF
Current - Continuous Drain(Id)195A
Operating Temperature --55℃~+175℃
Gate Threshold Voltage (Vgs(th))2.5V
Pd - Power Dissipation375W
Reverse Transfer Capacitance (Crss@Vds)935pF
RDS(on)1.4mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)10.315nF
Gate Charge(Qg)108nC@20V
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • Drain-source voltage VDS = 40V
  • Drain current ID = 195A
  • On-resistance RDS(on) < 1.7mΩ at gate-source voltage VGS = 10V
  • On-resistance RDS(on) < 2mΩ at gate-source voltage VGS = 4.5V
  • Optimized for logic-level drive
  • Ultra-low RDS(on) at 4.5V VGS
  • Excellent R×Q performance at 4.5V VGS
  • Improved gate, avalanche, and dynamic dv/dt robustness
  • Fully characterized capacitance and avalanche safe operating area
  • Enhanced body diode dV/dt and di/dt capability
  • Lead-free