UMW IRF2804PBF(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | IRF2804PBF(UMW) |
| LCSC Part # | C19100593 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 75A TO-220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | TO-220 | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 1.69nF | |
| Current - Continuous Drain(Id) | 75A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 300W | |
| RDS(on) | 1.5mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 840pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.45nF | |
| Gate Charge(Qg) | 160nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Drain-Source Voltage (VDS) = 40V
- Drain Current (ID) = 75A
- On-Resistance (RDS(ON)) < 2mΩ (Gate-Source Voltage (VGS) = 10V)
- On-Resistance (RDS(ON)) < 2.3mΩ (Gate-Source Voltage (VGS) = 4.5V)
In-Stock: 716
716 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4414 | $ 0.44 |
| 10+ | $ 0.392 | $ 3.92 |
| 50+ | $ 0.3665 | $ 18.33 |
| 100+ | $ 0.3426 | $ 34.26 |
| 500+ | $ 0.3267 | $ 163.35 |
| 1,000+ | $ 0.3187 | $ 318.70 |
Standard Packaging50/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | TO-220 | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 1.69nF | |
| Current - Continuous Drain(Id) | 75A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 300W | |
| RDS(on) | 1.5mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 840pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.45nF | |
| Gate Charge(Qg) | 160nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Drain-Source Voltage (VDS) = 40V
- Drain Current (ID) = 75A
- On-Resistance (RDS(ON)) < 2mΩ (Gate-Source Voltage (VGS) = 10V)
- On-Resistance (RDS(ON)) < 2.3mΩ (Gate-Source Voltage (VGS) = 4.5V)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
