UMW IRFB7430PBF(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | IRFB7430PBF(UMW) |
| LCSC Part # | C19100591 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 409A TO-220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | TO-220 | |
| Configuration | - | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 2.13nF | |
| Current - Continuous Drain(Id) | 409A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.9V | |
| Pd - Power Dissipation | 375W | |
| RDS(on) | 1.3mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.46nF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 14.24nF | |
| Gate Charge(Qg) | 460nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Drain-source voltage VDS = 40V
- Drain current ID = 195A
- On-resistance RDS(ON) < 1.3mΩ (gate-source voltage VGS = 10V)
Applications
AI Translation
- OR logic and redundant power switches
- DC/DC converters and AC/DC converters
- DC/AC inverters
In-Stock: 258
258 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5579 | $ 0.56 |
| 10+ | $ 0.4479 | $ 4.48 |
| 50+ | $ 0.3922 | $ 19.61 |
| 100+ | $ 0.338 | $ 33.80 |
| 500+ | $ 0.3045 | $ 152.25 |
| 1,000+ | $ 0.2886 | $ 288.60 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | TO-220 | |
| Configuration | - | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 2.13nF | |
| Current - Continuous Drain(Id) | 409A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.9V | |
| Pd - Power Dissipation | 375W | |
| RDS(on) | 1.3mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.46nF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 14.24nF | |
| Gate Charge(Qg) | 460nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Drain-source voltage VDS = 40V
- Drain current ID = 195A
- On-resistance RDS(ON) < 1.3mΩ (gate-source voltage VGS = 10V)
Applications
AI Translation
- OR logic and redundant power switches
- DC/DC converters and AC/DC converters
- DC/AC inverters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



