UMW NDT452AP(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | NDT452AP(UMW) |
| LCSC Part # | C19100578 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 5A SOT-223 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | SOT-223 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 430pF | |
| Current - Continuous Drain(Id) | 5A | |
| Operating Temperature - | -65℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 3W | |
| RDS(on) | 52mΩ@10V;85mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 160pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 690pF | |
| Gate Charge(Qg) | 22nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
P-channel enhancement-mode power MOSFET in SOT-223 package, specially optimized for minimal on-resistance and superior switching performance.
Features
AI Translation
- V_DS = -30V
- I_D = -5A
- R_DS(ON) < 65mΩ (V_GS = -10V)
- R_DS(ON) < 100mΩ (V_GS = -4.5V)
- High power and current handling capability in widely used SMT packages.
- High-density cell design for ultra-low R_DS(ON).
In-Stock: 285
285 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2316 | $ 1.16 |
| 50+ | $ 0.1813 | $ 9.07 |
| 150+ | $ 0.1597 | $ 23.96 |
| 500+ | $ 0.1327 | $ 66.35 |
| 2,500+ | $ 0.1202 | $ 300.50 |
| 5,000+ | $ 0.113 | $ 565.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | SOT-223 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 430pF | |
| Current - Continuous Drain(Id) | 5A | |
| Operating Temperature - | -65℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 3W | |
| RDS(on) | 52mΩ@10V;85mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 160pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 690pF | |
| Gate Charge(Qg) | 22nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
P-channel enhancement-mode power MOSFET in SOT-223 package, specially optimized for minimal on-resistance and superior switching performance.
Features
AI Translation
- V_DS = -30V
- I_D = -5A
- R_DS(ON) < 65mΩ (V_GS = -10V)
- R_DS(ON) < 100mΩ (V_GS = -4.5V)
- High power and current handling capability in widely used SMT packages.
- High-density cell design for ultra-low R_DS(ON).
C19100578 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
