UMW AO4803A(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | AO4803A(UMW) |
| LCSC Part # | C19100576 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 5A SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 100pF | |
| Current - Continuous Drain(Id) | 5A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 2W | |
| RDS(on) | 32mΩ@10V;51mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 65pF | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 520pF | |
| Gate Charge(Qg) | 9.2nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- VDS = -30V
- ID = -5A
- RDS(ON) < 46mΩ (VGS = -10V)
- RDS(ON) < 74mΩ (VGS = -4.5V)
In-Stock: 630
630 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.08 | $ 0.40 |
| 50+ | $ 0.0631 | $ 3.16 |
| 150+ | $ 0.0546 | $ 8.19 |
| 500+ | $ 0.0482 | $ 24.10 |
| 3,000+ | $ 0.0432 | $ 129.60 |
| 6,000+ | $ 0.0406 | $ 243.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 100pF | |
| Current - Continuous Drain(Id) | 5A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 2W | |
| RDS(on) | 32mΩ@10V;51mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 65pF | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 520pF | |
| Gate Charge(Qg) | 9.2nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- VDS = -30V
- ID = -5A
- RDS(ON) < 46mΩ (VGS = -10V)
- RDS(ON) < 74mΩ (VGS = -4.5V)
C19100576 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
