LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW IRF7205TR(UMW) product image
  • IRF7205TR(UMW) thumbnail 1
  • IRF7205TR(UMW) thumbnail 2
  • IRF7205TR(UMW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW IRF7205TR(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
IRF7205TR(UMW)
LCSC Part #
C19100575
Packaging
SOP-8
Customer #
Key Attributes
MOSFET 30V 4.6A SOP-8
Datasheetpdf iconUMW IRF7205TR(UMW)
In-Stock: 1,740
1,740 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1118$ 0.56
50+$ 0.088$ 4.40
150+$ 0.076$ 11.40
500+$ 0.0671$ 33.55
3,000+$ 0.0599$ 179.70
6,000+$ 0.0563$ 337.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerUMW
PackagingSOP-8
Configuration-
Drain to Source Voltage30V
Output Capacitance(Coss)720pF
Current - Continuous Drain(Id)4.6A
Operating Temperature --
Gate Threshold Voltage (Vgs(th))3V
Pd - Power Dissipation2.5W
RDS(on)70mΩ@10V;130mΩ@4.5V
Reverse Transfer Capacitance (Crss@Vds)220pF
Number1 P-Channel
Input Capacitance(Ciss)870pF
Gate Charge(Qg)27nC
Type-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The SOP-8 package is designed for vapor phase soldering, infrared soldering, or wave soldering techniques. In typical PCB mounting applications, power dissipation may exceed 0.8W.

Features

AI Translation
  • VDS(V) = -30V
  • ID = -4.6A
  • RDS(ON) < 70mΩ (VGS = -10V)
  • RDS(ON) < 100mΩ (VGS = -4.5V)
  • Advanced process technology
  • Ultra-low on-resistance
  • Surface mount
  • Fast switching
  • Lead-free