SiTime SIT3372AI-1B3-28NY61.440000
| Manufacturer | |
| MPN | SIT3372AI-1B3-28NY61.440000 |
| LCSC Part # | C19092128 |
| Packaging | SMD3225-6P |
| Customer # | |
| Key Attributes | 61.44MHz SMD3225-6P Oscillators RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD3225-6P | |
| Current - Supply | 92mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | LVPECL | |
| Frequency | 61.44MHz | |
| Voltage - Supply | 2.8V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD3225-6P | |
| Current - Supply | 92mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | LVPECL | |
| Frequency | 61.44MHz | |
| Voltage - Supply | 2.8V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.7293 | $ 10.73 |
| 200+ | $ 4.2813 | $ 856.26 |
| 500+ | $ 4.1377 | $ 2068.85 |
| 1,000+ | $ 4.0683 | $ 4068.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD3225-6P | |
| Current - Supply | 92mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | LVPECL | |
| Frequency | 61.44MHz | |
| Voltage - Supply | 2.8V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD3225-6P | |
| Current - Supply | 92mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | LVPECL | |
| Frequency | 61.44MHz | |
| Voltage - Supply | 2.8V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SIT3372AI-1B3-28NX61.440000T | SiTime | SMD3225-6P | 0 | $ 11.5112 | ||
| SIT3372AI-1B3-28NY61.440000X | SiTime | SMD3225-6P | 0 | $ 11.5112 | ||
| SIT3372AI-1B3-28NZ61.440000X | SiTime | SMD3225-6P | 0 | $ 11.5112 | ||
| SIT3372AI-1B3-28NZ61.440000Y | SiTime | SMD3225-6P | 0 | $ 11.5112 | ||
| SIT3372AI-1B3-28NH61.440000X | SiTime | SMD3225-6P | 0 | $ 11.5112 | ||
| SIT3372AI-1B3-28NH61.440000Y | SiTime | SMD3225-6P | 0 | $ 11.5112 | ||
| SIT3372AI-1B3-28NX61.440000X | SiTime | SMD3225-6P | 0 | $ 11.5112 | ||
| SIT3372AI-1B3-28NC61.440000T | SiTime | SMD3225-6P | 0 | $ 11.5112 | ||
| SIT3372AI-1B3-28NC61.440000Y | SiTime | SMD3225-6P | 0 | $ 11.5112 | ||
| SIT3372AI-1B3-28NU61.440000X | SiTime | SMD3225-6P | 0 | $ 11.5112 | ||
| SIT3372AI-1B3-28NU61.440000T | SiTime | SMD3225-6P | 0 | $ 11.5112 | ||
| SIT3372AI-1B3-28NG61.440000Y | SiTime | SMD3225-6P | 0 | $ 11.5112 | ||
| SIT3372AI-1B3-28NX61.440000Y | SiTime | SMD3225-6P | 0 | $ 11.5112 | ||
| SIT3372AI-1B3-28NE61.440000T | SiTime | SMD3225-6P | 0 | $ 11.5112 | ||
| SIT3372AI-1B3-28NG61.440000T | SiTime | SMD3225-6P | 0 | $ 11.5112 | ||
| SIT3372AI-1B3-28NE61.440000Y | SiTime | SMD3225-6P | 0 | $ 11.5112 | ||
| SIT3372AI-1B3-28NG61.440000X | SiTime | SMD3225-6P | 0 | $ 11.5112 | ||
| SIT3372AI-1B3-28NU61.440000Y | SiTime | SMD3225-6P | 0 | $ 11.5112 | ||
| SIT3372AI-1B3-28NE61.440000 | SiTime | SMD3225-6P | 0 | $ 10.7293 | ||
| SIT3372AI-1B3-28NU61.440000 | SiTime | SMD3225-6P | 0 | $ 10.7293 |

