VISHAY IL4108-X007T
| Manufacturer | |
| MPN | IL4108-X007T |
| LCSC Part # | C19092113 |
| Packaging | SMD-6P |
| Customer # | |
| Key Attributes | 10000V/us 300mA 60mA 800V 1.16V TRIAC SMD-6P Triac, SCR Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | SMD-6P | |
| Number of Channels | 1 | |
| Features | Zero-crossing trigger;Integrated noise suppression circuit | |
| Isolation Voltage(Vrms) | 4.42kV | |
| Static dv/dt | 10000V/us | |
| Operating Temperature | -55℃~+100℃ | |
| Output Current(It(rms)) | 300mA | |
| Forward Current | 60mA | |
| Load Voltage | 800V | |
| Voltage - Forward(Vf) | 1.16V | |
| Zero Crossing Circuit | Yes | |
| Output Type | TRIAC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The IL410 and IL4108 consist of an optically coupled GaAs IRLED to a photosensitive thyristor system with integrated noise suppression and zero crossing circuit. The thyristor system enables low trigger currents of 2 mA and features a dV/dt ratio of greater than 10 kV/μs and load voltages up to 800 V. The IL410 and IL4108 are a perfect microcontroller friendly solution to isolate low voltage logic from high voltage 120 VAC, 240 VAC, and 380 VAC lines and to control resistive, inductive, or capacitive AC loads like motors, solenoids, high power thyristors or TRIACs, and solid - state relays.
Features
AI Translation
- Low trigger current IF T = 2 mA
- ITRM λb = 300 mA
- High static dV/dt ≥ 10 000 V/μs
- Load voltage up to 800 V
- Zero voltage crossing detector
Applications
AI Translation
-Solid-State Relay-Lighting controls-Temperature controls-Solenoid/Valve controls-AC Motor drives/Starters
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.9411 | $ 1.94 |
| 200+ | $ 0.7752 | $ 155.04 |
| 500+ | $ 0.7495 | $ 374.75 |
| 1,000+ | $ 0.7359 | $ 735.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

