AMS TMD26721
| Manufacturer | |
| Mfr. Part # | TMD26721 |
| LCSC Part # | C19091696 |
| Package | SMD-8P |
| Customer # | |
| Description | I2C 2.6V~3.6V SMD-8P Ambient Light, IR, UV Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | AMS | |
| Package | SMD-8P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.6683 | $ 1.67 |
200+ | $ 0.6667 | $ 133.34 |
500+ | $ 0.6445 | $ 322.25 |
1,000+ | $ 0.6334 | $ 633.40 |
Standard Packaging 2500/Full
Reel | ||