LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HCTL HC-XL-2*4Y-05 product image
  • HC-XL-2*4Y-05 thumbnail 1
  • HC-XL-2*4Y-05 thumbnail 2
  • HC-XL-2*4Y-05 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-XL-2*4Y-05RoHS

Manufacturer
HCTLAsian Brands
MPN
HC-XL-2*4Y-05
LCSC Part #
C19089387
Packaging
P=5mm
Customer #
Key Attributes
CONN HOUSING 8POS 5mm DUAL ROW XL
Datasheetpdf iconHCTL HC-XL-2*4Y-05
Custom CablesMOQ 1pc
In-Stock: 245
245 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.17$ 0.1360$ 0.68
50+$ 0.1335$ 0.1068$ 5.34
200+$ 0.1178$ 0.0943$ 18.86
400+$ 0.0983$ 0.0787$ 31.48
2,400+$ 0.0896$ 0.0717$ 172.08
5,000+$ 0.0844$ 0.0676$ 338.00
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHCTL
PackagingP=5mm
Flame Retardant Rating-
Pitch5mm
With WingsWithout Fins
Reference SeriesXL
Pins Structure2x4P
Number of Rows2
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row4
Row Spacing5.8mm
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.