LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL HC-PBB40C-34DS-0.4V-3.5-02 product image
  • HC-PBB40C-34DS-0.4V-3.5-02 thumbnail 1
  • HC-PBB40C-34DS-0.4V-3.5-02 thumbnail 2
  • HC-PBB40C-34DS-0.4V-3.5-02 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-PBB40C-34DS-0.4V-3.5-02RoHS

Manufacturer
HCTLAsian Brands
MPN
HC-PBB40C-34DS-0.4V-3.5-02
LCSC Part #
C19089302
Packaging
SMD,P=0.4mm
Customer #
Key Attributes
CONN Board-to-Board 34POS SMD GOLD
Datasheetpdf iconHCTL HC-PBB40C-34DS-0.4V-3.5-02
Custom CablesMOQ 1pc
In-Stock: 1,495
1,495 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7292$ 0.73
10+$ 0.5875$ 5.88
30+$ 0.5151$ 15.45
100+$ 0.4459$ 44.59
500+$ 0.404$ 202.00
1,500+$ 0.3815$ 572.25
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerHCTL
PackagingSMD,P=0.4mm
Voltage Rating-
Operating Temperature-40℃~+85℃
System Fit Height3.5mm
Supplementary Features-
Current Rating (Max)300mA
Number of Rows2
Contact PlatingGold
Pitch0.4mm
Mounting TypeSurface Mount,Vertical
Number of Pins34P
Contact Material-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.