HCTL HC-QB-2*14Y-05
| Manufacturer | HCTLAsian Brands |
| MPN | HC-QB-2*14Y-05 |
| LCSC Part # | C19089223 |
| Packaging | P=2.2mm |
| Customer # | |
| Key Attributes | CONN HOUSING 28POS 2.2mm DUAL ROW |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | HCTL | |
| Packaging | P=2.2mm | |
| Flame Retardant Rating | - | |
| Pitch | 2.2mm | |
| With Wings | Without Fins | |
| Reference Series | - | |
| Pins Structure | 2x14P | |
| Number of Rows | 2 | |
| Color | - | |
| Plastic Material | PBT | |
| Number of PINs Per Row | 14 | |
| Row Spacing | 3mm | |
| With Locker | - | |
| Operating Temperature | -25℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,142
1,142 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4325$ 0.3460 | $ 0.35 |
| 10+ | $ 0.3834$ 0.3068 | $ 3.07 |
| 30+ | $ 0.3596$ 0.2877 | $ 8.63 |
| 80+ | $ 0.3343$ 0.2675 | $ 21.40 |
| 480+ | $ 0.32$ 0.2560 | $ 122.88 |
| 960+ | $ 0.3137$ 0.2510 | $ 240.96 |
Standard Packaging80/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | HCTL | |
| Packaging | P=2.2mm | |
| Flame Retardant Rating | - | |
| Pitch | 2.2mm | |
| With Wings | Without Fins | |
| Reference Series | - | |
| Pins Structure | 2x14P | |
| Number of Rows | 2 | |
| Color | - | |
| Plastic Material | PBT | |
| Number of PINs Per Row | 14 | |
| Row Spacing | 3mm | |
| With Locker | - | |
| Operating Temperature | -25℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



