HCTL HC-QB-2*12Y-05
| Manufacturer | HCTLAsian Brands |
| MPN | HC-QB-2*12Y-05 |
| LCSC Part # | C19089222 |
| Packaging | P=2.2mm |
| Customer # | |
| Key Attributes | CONN HOUSING 24POS 2.2mm DUAL ROW |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | HCTL | |
| Packaging | P=2.2mm | |
| Flame Retardant Rating | - | |
| Pitch | 2.2mm | |
| With Wings | Without Fins | |
| Reference Series | - | |
| Pins Structure | 2x12P | |
| Number of Rows | 2 | |
| Color | - | |
| Plastic Material | PBT | |
| Number of PINs Per Row | 12 | |
| Row Spacing | 3mm | |
| With Locker | - | |
| Operating Temperature | -25℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 760
760 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3855$ 0.3084 | $ 0.31 |
| 10+ | $ 0.3408$ 0.2727 | $ 2.73 |
| 30+ | $ 0.3168$ 0.2535 | $ 7.61 |
| 90+ | $ 0.2944$ 0.2356 | $ 21.20 |
| 540+ | $ 0.28$ 0.2240 | $ 120.96 |
| 990+ | $ 0.2736$ 0.2189 | $ 216.71 |
Standard Packaging90/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | HCTL | |
| Packaging | P=2.2mm | |
| Flame Retardant Rating | - | |
| Pitch | 2.2mm | |
| With Wings | Without Fins | |
| Reference Series | - | |
| Pins Structure | 2x12P | |
| Number of Rows | 2 | |
| Color | - | |
| Plastic Material | PBT | |
| Number of PINs Per Row | 12 | |
| Row Spacing | 3mm | |
| With Locker | - | |
| Operating Temperature | -25℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



