LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL HC-QB-2*8Y-05 product image
  • HC-QB-2*8Y-05 thumbnail 1
  • HC-QB-2*8Y-05 thumbnail 2
  • HC-QB-2*8Y-05 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-QB-2*8Y-05RoHS

Manufacturer
HCTLAsian Brands
MPN
HC-QB-2*8Y-05
LCSC Part #
C19089220
Packaging
P=2.2mm
Customer #
Key Attributes
CONN HOUSING 16POS 2.2mm DUAL ROW
Datasheetpdf iconHCTL HC-QB-2*8Y-05
Custom CablesMOQ 1pc
In-Stock: 80
80 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.542$ 0.54
10+$ 0.4365$ 4.37
30+$ 0.3846$ 11.54
130+$ 0.3311$ 43.04
520+$ 0.3002$ 156.10
1,040+$ 0.284$ 295.36
Standard Packaging130/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHCTL
PackagingP=2.2mm
Flame Retardant Rating-
Pitch2.2mm
With WingsWithout Fins
Reference Series-
Pins Structure2x8P
Number of Rows2
Color-
Plastic MaterialPBT
Number of PINs Per Row8
Row Spacing3mm
With Locker-
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging130
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.