RENESAS 5P49V5901B000NLGI8
| Manufacturer | |
| MPN | 5P49V5901B000NLGI8 |
| LCSC Part # | C19086144 |
| Packaging | QFN-24(4x4) |
| Customer # | |
| Key Attributes | Programmable Clock Generator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | RENESAS | |
| Packaging | QFN-24(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Output Frequency(Max) | 350MHz | |
| Voltage - Supply | 1.71V~1.89V;2.375V~2.625V;3.135V~3.465V | |
| Period Jitter, Peak-to-Peak | -;74ps | |
| Phase Offset | Support | |
| Features | Built-in phase-locked loop;Protocol-specific clock generation;Spread spectrum;Output synchronization and phase alignment;Multi-source clock input | |
| Output Level | LVCMOS;LVPECL;HCSL;LVDS | |
| Phase Jitter | 700fs | |
| Number of Outputs | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 5P49V5901 is a programmable clock generator intended for high performance consumer, networking, industrial, computing, and data-communications applications. Configurations may be stored in on-chip One-Time Programmable (OTP) memory or changed using I²C interface. This is IDTs fifth generation of programmable clock technology (VersaClock 5). The frequencies are generated from a single reference clock. The reference clock can come from one of the two redundant clock inputs. A glitchless manual switchover function allows one of the redundant clocks to be selected during normal operation. Two select pins allow up to 4 different configurations to be programmed and accessible using processor GPIOs or bootstrapping. The different selections may be used for different operating modes (full function, partial function, partial power-down), regional standards (US, Japan, Europe) or system production margin testing. The device may be configured to use one of two I²C addresses to allow multiple devices to be used in a system.
Features
- PCIe Gen1, 2, 3 compliant clock capability
- USB 3.0 compliant clock capability
- 1 GbE and 10 GbE
- Four fractional output dividers (FODs)
- Independent Spread Spectrum capability on each output pair
- Four banks of internal non-volatile in-system programmable or factory programmable OTP memory
- I²C serial programming interface
- One reference LVCMOS output clock
- Four universal output pairs:
- Each configurable as one differential output pair or two LVCMOS outputs
- I/O Standards:
- Single-ended I/Os: 1.8V to 3.3V LVCMOS
- Differential I/Os - LVPECL, LVDS and HCSL
- Input frequency ranges:
- LVCMOS Reference Clock Input (XIN/REF) – 1MHz to 200MHz
- LVDS, LVPECL, HCSL Differential Clock Input (CLKIN, CLKINB) – 1MHz to 350MHz
- Crystal frequency range: 8MHz to 40MHz
- Output frequency ranges:
- LVCMOS Clock Outputs – 1MHz to 200MHz
- LVDS, LVPECL, HCSL Differential Clock Outputs – 1MHz to 350MHz
- Individually selectable output voltage (1.8V, 2.5V, 3.3V) for each output pair
- Redundant clock inputs with manual switchover
- Programmable loop bandwidth
- Programmable output to output skew
- Programmable slew rate control
- Programmable crystal load capacitance
- Individual output enable/disable
- Power-down mode
- 1.8V, 2.5V or 3.3V core VDDD, VDDA
- Available in 24-pin VFQFPN 4mm x 4mm package
- -40°C to +85°C industrial temperature operation
Applications
- Ethernet switch/router
- PCI Express 1.0/2.0/3.0
- Broadcast video/audio timing
- Multi-function printer
- Processor and FPGA clocking
- Any-frequency clock conversion
- MSAN/DSLAM/PON
- Fiber Channel, SAN
- Telecom line cards
- 1 GbE and 10 GbE
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.4469 | $ 8.45 |
| 10+ | $ 7.2654 | $ 72.65 |
| 30+ | $ 6.5444 | $ 196.33 |
| 100+ | $ 5.9389 | $ 593.89 |
Standard Packaging2500/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

