MXIC MX25L3233FM2I-08G
| Manufacturer | |
| MPN | MX25L3233FM2I-08G |
| LCSC Part # | C190802 |
| Packaging | SOP-8-208mil |
| Customer # | |
| Key Attributes | CMOS Serial MultiI/O Flash Memory |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MXIC | |
| Packaging | SOP-8-208mil | |
| Memory Size | 32Mbit | |
| Voltage - Supply | 2.65V~3.6V | |
| Operating temperature | -40℃~+85℃ | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 133MHz | |
| Features | Write enable latch;Hardware write protection;Software write protection;Absolute write protection | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | 250ms@(64KB) | |
| Page Programming Time (Tpp) | 1.2ms | |
| Interface | SPI |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Hold Feature
- Multi I/O Support - Single I/O, Dual I/O and Quad I/O
- Auto Erase and Auto Program Algorithms
- Program Suspend/Resume & Erase Suspend/Resume
In-Stock: 5,679
5,679 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0644 | $ 1.06 |
| 10+ | $ 0.8867 | $ 8.87 |
| 30+ | $ 0.7889 | $ 23.67 |
| 100+ | $ 0.6553 | $ 65.53 |
| 400+ | $ 0.6064 | $ 242.56 |
| 800+ | $ 0.5835 | $ 466.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MXIC | |
| Packaging | SOP-8-208mil | |
| Memory Size | 32Mbit | |
| Voltage - Supply | 2.65V~3.6V | |
| Operating temperature | -40℃~+85℃ | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 133MHz | |
| Features | Write enable latch;Hardware write protection;Software write protection;Absolute write protection | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | 250ms@(64KB) | |
| Page Programming Time (Tpp) | 1.2ms | |
| Interface | SPI |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Hold Feature
- Multi I/O Support - Single I/O, Dual I/O and Quad I/O
- Auto Erase and Auto Program Algorithms
- Program Suspend/Resume & Erase Suspend/Resume
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



