SiTime SIT3372AC-2E2-33NX51.200000
| Manufacturer | |
| MPN | SIT3372AC-2E2-33NX51.200000 |
| LCSC Part # | C19078985 |
| Packaging | SMD7050-6P |
| Customer # | |
| Key Attributes | 51.2MHz SMD7050-6P Oscillators RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Current - Supply | 84mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | LVDS | |
| Frequency | 51.2MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Current - Supply | 84mA | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | LVDS | |
| Frequency | 51.2MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 14.1309 | $ 14.13 |
| 200+ | $ 5.6394 | $ 1127.88 |
| 500+ | $ 5.4511 | $ 2725.55 |
| 1,000+ | $ 5.357 | $ 5357.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Current - Supply | 84mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | LVDS | |
| Frequency | 51.2MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Current - Supply | 84mA | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | LVDS | |
| Frequency | 51.2MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SIT3372AC-2E2-33NE51.200000Y | SiTime | SMD7050-6P | 0 | $ 14.5318 | ||
| SIT3372AC-2E2-33NC51.200000Y | SiTime | SMD7050-6P | 0 | $ 14.5318 | ||
| SIT3372AC-2E2-33NH51.200000Y | SiTime | SMD7050-6P | 0 | $ 14.5318 | ||
| SIT3372AC-2E2-33NH51.200000X | SiTime | SMD7050-6P | 0 | $ 14.5318 | ||
| SIT3372AC-2E2-33NE51.200000X | SiTime | SMD7050-6P | 0 | $ 14.5318 | ||
| SIT3372AC-2E2-33NU51.200000Y | SiTime | SMD7050-6P | 0 | $ 14.5318 | ||
| SIT3372AC-2E2-33NX51.200000X | SiTime | SMD7050-6P | 0 | $ 14.5318 | ||
| SIT3372AC-2E2-33NX51.200000T | SiTime | SMD7050-6P | 0 | $ 14.5318 | ||
| SIT3372AC-2E2-33NB51.200000X | SiTime | SMD7050-6P | 0 | $ 14.5318 | ||
| SIT3372AC-2E2-33NB51.200000Y | SiTime | SMD7050-6P | 0 | $ 14.5318 | ||
| SIT3372AC-2E2-33NU51.200000X | SiTime | SMD7050-6P | 0 | $ 14.5318 | ||
| SIT3372AC-2E2-33NX51.200000Y | SiTime | SMD7050-6P | 0 | $ 14.5318 | ||
| SIT3372AC-2E2-33NE51.200000T | SiTime | SMD7050-6P | 0 | $ 14.5318 | ||
| SIT3372AC-2E2-33NG51.200000X | SiTime | SMD7050-6P | 0 | $ 14.5318 | ||
| SIT3372AC-2E2-33NY51.200000Y | SiTime | SMD7050-6P | 0 | $ 14.5318 | ||
| SIT3372AC-2E2-33NY51.200000T | SiTime | SMD7050-6P | 0 | $ 14.5318 | ||
| SIT3372AC-2E2-33NG51.200000Y | SiTime | SMD7050-6P | 0 | $ 14.5318 | ||
| SIT3372AC-2E2-33NU51.200000 | SiTime | SMD7050-6P | 0 | $ 14.1309 | ||
| SIT3372AC-2E2-33NZ51.200000 | SiTime | SMD7050-6P | 0 | $ 14.1309 | ||
| SIT3372AC-2E2-33NE51.200000 | SiTime | SMD7050-6P | 0 | $ 14.1309 |

