LUTE 2920L250/33GR
| Manufacturer |
LUTE
Asian Brands |
| Mfr. Part # | 2920L250/33GR |
| LCSC Part # | C19078747 |
| Package | 2920 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 33V 2.5A 2920 |
| Description | Polymeric PTC Resettable Fuse 33V 2.5A Surface Mount 2920 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | LUTE | |
| Package | 2920 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
2,375
2,375
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1069 | $ 0.53 |
50+ | $ 0.0895 | $ 4.48 |
150+ | $ 0.0809 | $ 12.14 |
1,500+ | $ 0.0702 | $ 105.30 |
3,000+ | $ 0.065 | $ 195.00 |
4,500+ | $ 0.0624 | $ 280.80 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$