LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LUTE 2920L200/16GR product image
  • 2920L200/16GR thumbnail 1
  • 2920L200/16GR thumbnail 2
  • 2920L200/16GR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LUTE 2920L200/16GRRoHS

Manufacturer
LUTEAsian Brands
MPN
2920L200/16GR
LCSC Part #
C19078741
Packaging
2920
Customer #
Key Attributes
PTC RESET FUSE 16V 2A 2920
Datasheetpdf iconLUTE 2920L200/16GR
In-Stock: 3,180
3,180 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0856$ 0.43
50+$ 0.0721$ 3.61
150+$ 0.0654$ 9.81
1,500+$ 0.0569$ 85.35
3,000+$ 0.0528$ 158.40
4,500+$ 0.0508$ 228.60
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLUTE
Packaging2920
Operating Temperature-40℃~+85℃
Voltage - Max16V
Hold Current2A
Pitch-
Current - Max40A
Power Dissipation2W
Trip Current4A
Height1.4mm
Length7.98mm
Width5.44mm
Time to Trip(Max)4.5s
Resistance @ 25℃20mΩ
Resistance - Post Trip (R1) (Max)120mΩ

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • Size 0.290.20 inch /7.55.5 mm
  • Surface mount resettable fuse
  • Voltage rating 6V to 60V
  • Current rating from 0.30A to 7A
  • Fast time-to-trip
  • Low resistance
  • RoHS compliant, lead-free and halogen-free
  • Compatible with high temperature solders

Applications

AI Translation
  • USB peripherals
  • Plug and play protection for motherboards
  • Power tools
  • Battery and port protection for smart phones
  • Game console port protection
  • Set-top-boxes
  • Tablets, notebooks, laptops and desktops
  • Rechargeable battery packs
  • Digital cameras
  • Appliances and white goods
  • Consumer electronics