BIWIN RS8050H
| Manufacturer | BIWINAsian Brands |
| MPN | RS8050H |
| LCSC Part # | C19078565 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 45° 6 1 100mA 5V DIP-8 Rotary Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | BIWIN | |
| Packaging | DIP-8 | |
| Operating Temperature | -20℃~+70℃ | |
| Angle of Throw | 45° | |
| Positions | 6 | |
| Number of Poles Per Deck | 1 | |
| Termination Style | PC Pin | |
| Current Rating | 100mA | |
| Actuator Type | Cylindrical (Slotted) | |
| Voltage Rating (DC) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 30
30 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.5181 | $ 2.52 |
| 10+ | $ 2.1434 | $ 21.43 |
| 50+ | $ 1.9085 | $ 95.43 |
| 100+ | $ 1.6671 | $ 166.71 |
| 500+ | $ 1.5576 | $ 778.80 |
| 1,000+ | $ 1.5115 | $ 1511.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | BIWIN | |
| Packaging | DIP-8 | |
| Operating Temperature | -20℃~+70℃ | |
| Angle of Throw | 45° | |
| Positions | 6 | |
| Number of Poles Per Deck | 1 | |
| Termination Style | PC Pin | |
| Current Rating | 100mA | |
| Actuator Type | Cylindrical (Slotted) | |
| Voltage Rating (DC) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



