BIWIN RS8177H
| Manufacturer |
BIWIN
Asian Brands |
| Mfr. Part # | RS8177H |
| LCSC Part # | C19078559 |
| Package | DIP-8 |
| Customer # | |
| Description | 45° 7 1 100mA 5V DIP-8 Rotary Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | BIWIN | |
| Package | DIP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
40
40
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.5139 | $ 2.51 |
10+ | $ 2.1381 | $ 21.38 |
50+ | $ 1.9035 | $ 95.18 |
100+ | $ 1.6627 | $ 166.27 |
500+ | $ 1.5553 | $ 777.65 |
1,000+ | $ 1.5078 | $ 1507.80 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$