XIAMEN FARATRONIC C43Q1152M30C000
| Manufacturer | XIAMEN FARATRONICAsian Brands |
| MPN | C43Q1152M30C000 |
| LCSC Part # | C19078236 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | CAP SAFETY 1.5nF ±20% 300V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 1.5nF | |
| Tolerance | ±20% | |
| Operating Temperature | -40℃~+110℃ | |
| Voltage(AC) | 300V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.0809 | $ 0.40 |
| 50+ | $ 0.064 | $ 3.20 |
| 150+ | $ 0.0555 | $ 8.33 |
| 500+ | $ 0.0492 | $ 24.60 |
| 2,500+ | $ 0.0441 | $ 110.25 |
| 5,000+ | $ 0.0415 | $ 207.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 1.5nF | |
| Tolerance | ±20% | |
| Operating Temperature | -40℃~+110℃ | |
| Voltage(AC) | 300V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

