LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O SMCJ30CA product image
  • SMCJ30CA thumbnail 1
  • SMCJ30CA thumbnail 2
  • SMCJ30CA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O SMCJ30CARoHS

Manufacturer
R+OAsian Brands
MPN
SMCJ30CA
LCSC Part #
C19077607
Packaging
SMC(DO-214AB)
Customer #
Key Attributes
TVS DIODE 30VWM 48.4VC SMC(DO-214AB)
Datasheetpdf iconR+O SMCJ30CA
In-Stock: 11,819
11,819 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.125$ 0.13
10+$ 0.1003$ 1.00
30+$ 0.0879$ 2.64
100+$ 0.0786$ 7.86
500+$ 0.0712$ 35.60
1,000+$ 0.0675$ 67.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerR+O
PackagingSMC(DO-214AB)
Clamping Voltage48.4V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)31A@10/1000us
Peak Pulse Power Dissipation (Ppp)1.5kW@10/1000us
Voltage - Breakdown36.8V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)30V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The SMCJ series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events

Features

AI Translation
  • Breakdown Voltage: 5.0 to 440 V
  • Peak Pulse Power: 1500 W
  • For surface mounted applications in order to optimize board space
  • Low leakage
  • Glass passivated junction
  • Low inductance
  • Excellent clamping capability
  • 1500w peak pulse power capability at 10/1000μs waveform
  • Fast response time
  • Typical IR less than 5μA above 12V
  • Plastic package has Underwriters Laboratory Flammability 94V - 0
  • Matte tin lead - free Plated
  • Halogen free and RoHS compliant
  • Typical failure mode is short from over - specified voltage or current
  • IEC 61000 - 4 - 2 ESD 30KV(Air), 30KV(contact)

Applications

AI Translation
  • TVS devices are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications