LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O P6SMB15CA product image
  • P6SMB15CA thumbnail 1
  • P6SMB15CA thumbnail 2
  • P6SMB15CA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O P6SMB15CARoHS

Manufacturer
R+OAsian Brands
MPN
P6SMB15CA
LCSC Part #
C19077597
Packaging
DO-214AA(SMB)
Customer #
Key Attributes
TVS DIODE 12.8VWM 21.2VC DO-214AA(SMB)
Datasheetpdf iconR+O P6SMB15CA
In-Stock: 474,880
474,880 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0527$ 0.53
100+$ 0.0427$ 4.27
300+$ 0.0377$ 11.31
3,000+$ 0.0301$ 90.30
6,000+$ 0.0271$ 162.60
9,000+$ 0.0256$ 230.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerR+O
PackagingDO-214AA(SMB)
Clamping Voltage21.2V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)28.3A@10/1000us
Peak Pulse Power Dissipation (Ppp)600W@10/1000us
Voltage - Breakdown15.75V
typeTVS
Reverse Leakage Current (Ir)5uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)12.8V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Surface mount application to optimize board space
  • Low leakage current
  • Glass passivated junction
  • Low inductance
  • Excellent clamping capability
  • 600W peak pulse power capability at 10/1000μs waveform
  • Fast response time
  • Typical reverse current less than 5μA above 12.8V
  • High-temperature soldering: 260℃/40 seconds at terminals
  • Typical maximum temperature coefficient ΔVBR = 0.1% × VBR@25℃ × ΔT
  • Plastic package complies with UL 94V-0 flammability rating
  • Matte pure tin plating, lead-free
  • Halogen-free and RoHS compliant
  • Typical failure mode is short circuit due to overvoltage or overcurrent
  • Whisker tested per JEDEC JESD201A, Tables 4a and 4c
  • Compliant with IEC 61000-4-2, ESD protection up to 30KV (air discharge) and 30KV (contact discharge)

Applications

AI Translation
  • Telecommunications
  • Computer
  • Industrial
  • Consumer Electronics