R+O 1SMA4743A
| Manufacturer |
R+O
Asian Brands |
| Mfr. Part # | 1SMA4743A |
| LCSC Part # | C19077481 |
| Package | DO-214AC(SMA) |
| Customer # | |
| Key Attributes | DIODE ZENER 13V 1W DO-214AC(SMA) |
| Description | Zener Diode Independent 13V 1W Surface Mount DO-214AC(SMA) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | R+O | |
| Package | DO-214AC(SMA) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
36,300 
36,300
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0274 | $ 0.27 |
100+ | $ 0.0242 | $ 2.42 |
300+ | $ 0.0226 | $ 6.78 |
1,000+ | $ 0.0213 | $ 21.30 |
5,000+ | $ 0.0191 | $ 95.50 |
10,000+ | $ 0.0187 | $ 187.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$