LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
R+O MM3Z3V6 product image
  • MM3Z3V6 thumbnail 1
  • MM3Z3V6 thumbnail 2
  • MM3Z3V6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O MM3Z3V6RoHS

Manufacturer
R+OAsian Brands
MPN
MM3Z3V6
LCSC Part #
C19077454
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 3.6V 200mW SOD-323
Datasheetpdf iconR+O MM3Z3V6
In-Stock: 8,100
8,100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0177$ 0.0160$ 0.80
500+$ 0.0137$ 0.0124$ 6.20
3,000+$ 0.0115$ 0.0104$ 31.20
6,000+$ 0.0101$ 0.0091$ 54.60
24,000+$ 0.0089$ 0.0081$ 194.40
51,000+$ 0.0083$ 0.0075$ 382.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerR+O
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)5uA
Impedance(Zzt)90Ω
Diode Configuration1 Independent
Zener Voltage(Range)3.4V~3.8V
Zener Voltage(Nom)3.6V
Impedance(Zzk)1kΩ

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low zener impedance
  • 200 mW power dissipation
  • High stability and reliability
  • Compliant with J-STD-020 MSL Level 1, LF peak temperature up to 260℃

Applications

AI Translation
  • Reference voltage source in regulated power supplies
  • Protection diode in overvoltage protection circuits