LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O BZT52C24 product image
  • BZT52C24 thumbnail 1
  • BZT52C24 thumbnail 2
  • BZT52C24 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O BZT52C24RoHS

Manufacturer
R+OAsian Brands
MPN
BZT52C24
LCSC Part #
C19077416
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 24V 350mW SOD-123
Datasheetpdf iconR+O BZT52C24
In-Stock: 9,850
9,850 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.017$ 0.85
500+$ 0.0133$ 6.65
3,000+$ 0.0113$ 33.90
6,000+$ 0.0101$ 60.60
24,000+$ 0.009$ 216.00
51,000+$ 0.0084$ 428.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerR+O
PackagingSOD-123
Tolerance-
Pd - Power Dissipation350mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@16.8V
Impedance(Zzt)70Ω
Diode Configuration1 Independent
Zener Voltage(Range)22.8V~25.2V
Zener Voltage(Nom)24V
Impedance(Zzk)250Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low zener impedance
  • Power dissipation: 350 mW
  • High stability and reliability
  • Compliant with J-STD-020 MSL Level 1, LF peak up to 260°C

Applications

AI Translation
  • Reference voltage source in regulated power supplies
  • Protection diode in overvoltage protection circuits