XUNPU WAFER-PHB2.0-DZ-G
| Manufacturer | XUNPUAsian Brands |
| MPN | WAFER-PHB2.0-DZ-G |
| LCSC Part # | C19077245 |
| Packaging | - |
| Customer # | |
| Key Attributes | CONN TERM 24~28AWG CRIMP |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | XUNPU | |
| Packaging | - | |
| Wire Gauge - AWG | 24~28 | |
| Contact Plating | - | |
| Contact Material | - | |
| Reference Series | PHB | |
| Insulation OD | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 14000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 88,200
88,200 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0167$ 0.0151 | $ 0.76 |
| 500+ | $ 0.0133$ 0.0120 | $ 6.00 |
| 1,500+ | $ 0.0114$ 0.0103 | $ 15.45 |
| 14,000+ | $ 0.0098$ 0.0089 | $ 124.60 |
| 28,000+ | $ 0.0088$ 0.0080 | $ 224.00 |
| 56,000+ | $ 0.0083$ 0.0075 | $ 420.00 |
Standard Packaging14000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | XUNPU | |
| Packaging | - | |
| Wire Gauge - AWG | 24~28 | |
| Contact Plating | - | |
| Contact Material | - | |
| Reference Series | PHB | |
| Insulation OD | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 14000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



