LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
XUNPU WAFER-WBM4.2-22PJK-GY product image
  • WAFER-WBM4.2-22PJK-GY thumbnail 1
  • WAFER-WBM4.2-22PJK-GY thumbnail 2
  • WAFER-WBM4.2-22PJK-GY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XUNPU WAFER-WBM4.2-22PJK-GYRoHS

Manufacturer
XUNPUAsian Brands
MPN
WAFER-WBM4.2-22PJK-GY
LCSC Part #
C19077242
Packaging
P=4.25mm
Customer #
Key Attributes
CONN HOUSING 22POS 4.25mm DUAL ROW Mini-Fit(MX 4.2)
Datasheetpdf iconXUNPU WAFER-WBM4.2-22PJK-GY
Custom CablesMOQ 1pc
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3216$ 0.2895$ 1.45
50+$ 0.2525$ 0.2273$ 11.37
200+$ 0.223$ 0.2007$ 40.14
400+$ 0.186$ 0.1674$ 66.96
2,400+$ 0.1696$ 0.1527$ 366.48
5,000+$ 0.1597$ 0.1438$ 719.00
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXUNPU
PackagingP=4.25mm
Flame Retardant Rating-
Pitch4.25mm
Reference SeriesMini-Fit(MX 4.2)
With WingsWithout Fins
Pins Structure2x11P
Number of Rows2
ColorWhite
Plastic Material-
Number of PINs Per Row11
Row Spacing4.25mm
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.