XUNPU WAFER-WBM4.2-18PJK-GB
| Manufacturer | XUNPUAsian Brands |
| MPN | WAFER-WBM4.2-18PJK-GB |
| LCSC Part # | C19077228 |
| Packaging | P=4.25mm |
| Customer # | |
| Key Attributes | CONN HOUSING 18POS 4.25mm DUAL ROW Mini-Fit(MX 4.2) |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | XUNPU | |
| Packaging | P=4.25mm | |
| Flame Retardant Rating | - | |
| Pitch | 4.25mm | |
| Reference Series | Mini-Fit(MX 4.2) | |
| With Wings | Without Fins | |
| Pins Structure | 2x9P | |
| Number of Rows | 2 | |
| Color | Black | |
| Plastic Material | - | |
| Number of PINs Per Row | 9 | |
| Row Spacing | 4.25mm | |
| With Locker | Locking | |
| Operating Temperature | -25℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 200
200 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2433$ 0.2190 | $ 1.10 |
| 50+ | $ 0.1911$ 0.1720 | $ 8.60 |
| 200+ | $ 0.1687$ 0.1519 | $ 30.38 |
| 400+ | $ 0.1408$ 0.1268 | $ 50.72 |
| 2,400+ | $ 0.1283$ 0.1155 | $ 277.20 |
| 5,000+ | $ 0.1208$ 0.1088 | $ 544.00 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | XUNPU | |
| Packaging | P=4.25mm | |
| Flame Retardant Rating | - | |
| Pitch | 4.25mm | |
| Reference Series | Mini-Fit(MX 4.2) | |
| With Wings | Without Fins | |
| Pins Structure | 2x9P | |
| Number of Rows | 2 | |
| Color | Black | |
| Plastic Material | - | |
| Number of PINs Per Row | 9 | |
| Row Spacing | 4.25mm | |
| With Locker | Locking | |
| Operating Temperature | -25℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



