LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Legion MFR01-A1F04L1S-R product image
  • MFR01-A1F04L1S-R thumbnail 1
  • MFR01-A1F04L1S-R thumbnail 2
  • MFR01-A1F04L1S-R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Legion MFR01-A1F04L1S-RRoHS

Manufacturer
LegionAsian Brands
MPN
MFR01-A1F04L1S-R
LCSC Part #
C19076972
Packaging
Through Hole
Customer #
Key Attributes
36° 5 1 8A 250V Through Hole Rotary Switches RoHS
Datasheetpdf iconLegion MFR01-A1F04L1S-R
In-Stock: 309
309 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5808$ 0.5518$ 0.55
10+$ 0.4637$ 0.4406$ 4.41
30+$ 0.4036$ 0.3835$ 11.51
200+$ 0.345$ 0.3278$ 65.56
400+$ 0.3102$ 0.2947$ 117.88
1,000+$ 0.2912$ 0.2767$ 276.70
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Rotary Switches
ManufacturerLegion
PackagingThrough Hole
Angle of Throw36°
Positions5
Number of Poles Per Deck1
Current Rating8A
Termination StylePC Pin
Actuator TypeCylindrical
Voltage Rating (AC)250V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece