Legion MFR01-A1F02L1S-B
| Manufacturer |
Legion
Asian Brands |
| Mfr. Part # | MFR01-A1F02L1S-B |
| LCSC Part # | C19076961 |
| Package | Through Hole |
| Customer # | |
| Description | 36° 3 1 250V Through Hole Rotary Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | Legion | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
30 
30
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2882 $ 0.2738 | $ 0.27 |
10+ | $ 0.2822 $ 0.2681 | $ 2.68 |
30+ | $ 0.2776 $ 0.2638 | $ 7.91 |
100+ | $ 0.2731 $ 0.2595 | $ 25.95 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$