KYX KZT16000
| Manufacturer |
KYX
Asian Brands |
| Mfr. Part # | KZT16000 |
| LCSC Part # | C19076945 |
| Package | SIP-3-2.5mm |
| Customer # | |
| Description | 16MHz 5000ppm 3000ppm 30Ω SIP-3-2.5mm Resonators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | KYX | |
| Package | SIP-3-2.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
25 
25
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.132 $ 0.0528 | $ 0.26 |
50+ | $ 0.129 $ 0.0516 | $ 2.58 |
150+ | $ 0.1269 $ 0.0508 | $ 7.62 |
500+ | $ 0.1248 $ 0.0500 | $ 25.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$